
DI62063.6S2 | |
|---|---|
DigiKey Part Number | 4878-DI62063.6S2TR-ND - Tape & Reel (TR) 4878-DI62063.6S2CT-ND - Cut Tape (CT) 4878-DI62063.6S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI62063.6S2 |
Description | IC REG LINEAR 3.6V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | DI62063.6S2 Models |
Category | Voltage - Output (Min/Fixed) 3.6V |
Mfr | Voltage Dropout (Max) 0.68V @ 100mA |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09200 € | 2,30 € |
| 100 | 0,07840 € | 7,84 € |
| 250 | 0,07176 € | 17,94 € |
| 500 | 0,06780 € | 33,90 € |
| 1.000 | 0,06454 € | 64,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06050 € | 181,50 € |
| 6.000 | 0,05852 € | 351,12 € |
| 9.000 | 0,05753 € | 517,77 € |
| 15.000 | 0,05643 € | 846,45 € |
| 21.000 | 0,05579 € | 1.171,59 € |
| 30.000 | 0,05518 € | 1.655,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

