Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI62063.0S1

DigiKey Part Number
4878-DI62063.0S1TR-ND - Tape & Reel (TR)
4878-DI62063.0S1CT-ND - Cut Tape (CT)
4878-DI62063.0S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI62063.0S1
Description
IC REG LINEAR 3V 200MA SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
DI62063.0S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.68V @ 100mA
Current - Output
PSRR
-
Control Features
Current Limit
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06486 €194,58 €
6.0000,06276 €376,56 €
9.0000,06171 €555,39 €
15.0000,06055 €908,25 €
21.0000,05987 €1.257,27 €
30.0000,05922 €1.776,60 €
Manufacturers Standard Package
Unit Price without VAT:0,06486 €
Unit Price with VAT:0,07718 €