
DI62061.8S1 | |
|---|---|
DigiKey Part Number | 4878-DI62061.8S1TR-ND |
Manufacturer | |
Manufacturer Product Number | DI62061.8S1 |
Description | IC REG LINEAR 1.8V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | DI62061.8S1 Models |
Category | Voltage - Output (Min/Fixed) 1.8V |
Mfr | Voltage Dropout (Max) 0.78V @ 60mA |
Series | Current - Output |
Packaging Bulk | Control Features Current Limit |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06663 € | 199,89 € |
| Unit Price without VAT: | 0,06663 € |
|---|---|
| Unit Price with VAT: | 0,07929 € |

