
DI5A7N65D1K-AQ | |
|---|---|
DigiKey Part Number | 4878-DI5A7N65D1K-AQTR-ND - Tape & Reel (TR) 4878-DI5A7N65D1K-AQCT-ND - Cut Tape (CT) 4878-DI5A7N65D1K-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI5A7N65D1K-AQ |
Description | MOSFET N-CH 650V 5.7A TO-252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 5.7A (Tc) 36W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI5A7N65D1K-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 18.4 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 722 pF @ 325 V |
Part Status Active | Power Dissipation (Max) 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252AA (DPAK) |
Rds On (Max) @ Id, Vgs 430mOhm @ 4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,49800 € | 14,98 € |
| 100 | 1,02500 € | 102,50 € |
| 500 | 0,82274 € | 411,37 € |
| 1.000 | 0,76351 € | 763,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68745 € | 1.718,62 € |
| 5.000 | 0,64402 € | 3.220,10 € |
| 7.500 | 0,62379 € | 4.678,42 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

