
DI5A6C04SQ | |
|---|---|
DigiKey Part Number | 4878-DI5A6C04SQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI5A6C04SQ |
Description | DI5A6C04SQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.6A (Ta), 4.7A (Ta) 1.95W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI5A6C04SQ Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA, 2.5V @ 250µA |
Manufacturer Diotec Semiconductor | Gate Charge (Qg) (Max) @ Vgs 5.3nC @ 4.5V, 11.8nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 640pF @ 20V, 970pF @ 20V |
Part Status Active | Power - Max 1.95W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 5.6A (Ta), 4.7A (Ta) | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 36mOhm @ 5A, 10V, 45mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23284 € | 931,36 € |
| Unit Price without VAT: | 0,23284 € |
|---|---|
| Unit Price with VAT: | 0,27708 € |

