
DI5315-02F | |
|---|---|
DigiKey Part Number | 4878-DI5315-02F-ND |
Manufacturer | |
Manufacturer Product Number | DI5315-02F |
Description | TVS DIODE 5VWM 21VC DFN1006-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DI5315-02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,12140 € | 12,14 € |
| 500 | 0,10712 € | 53,56 € |
| 1.000 | 0,08350 € | 83,50 € |
| 2.000 | 0,07928 € | 158,56 € |
| 5.000 | 0,07506 € | 375,30 € |
| 10.000 | 0,04600 € | 460,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

