Mosfet Array 60V 4.5A (Ta), 3.5A (Ta) 1.6W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI4A5C06SQ

DigiKey Part Number
4878-DI4A5C06SQTR-ND
Manufacturer
Manufacturer Product Number
DI4A5C06SQ
Description
DI4A5C06SQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A (Ta), 3.5A (Ta) 1.6W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI4A5C06SQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Diotec Semiconductor
Gate Charge (Qg) (Max) @ Vgs
12.5nC @ 10V, 15nC @ 10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
650pF @ 25V, 760pF @ 30V
Part Status
Active
Power - Max
1.6W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel Complementary
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 3.5A (Ta)
Supplier Device Package
8-SO
Rds On (Max) @ Id, Vgs
55mOhm @ 4.5A, 10V, 105mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,25745 €1.029,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25745 €
Unit Price with VAT:0,30637 €