
DI3A5C03SQK | |
|---|---|
DigiKey Part Number | 4878-DI3A5C03SQKTR-ND |
Manufacturer | |
Manufacturer Product Number | DI3A5C03SQK |
Description | DI3A5C03SQK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI3A5C03SQK Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Diotec Semiconductor | Gate Charge (Qg) (Max) @ Vgs 12.5nC @ 5V, 4.2nC @ 5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 85pF @ 10V, 410pF @ 10V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta) | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 98mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20212 € | 808,48 € |
| Unit Price without VAT: | 0,20212 € |
|---|---|
| Unit Price with VAT: | 0,24052 € |

