
DI330N04D7 | |
|---|---|
DigiKey Part Number | 4878-DI330N04D7CT-ND - Cut Tape (CT) 4878-DI330N04D7DKR-ND - Digi-Reel® 4878-DI330N04D7TR-ND |
Manufacturer | |
Manufacturer Product Number | DI330N04D7 |
Description | MOSFET N-CH 40V 330A TO-263-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 330A (Tc) 375W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | DI330N04D7 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 157 nC @ 10 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 12850 pF @ 20 V |
FET Type | Power Dissipation (Max) 375W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.75mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68400 € | 26,84 € |
| 25 | 2,46880 € | 61,72 € |
| 100 | 2,23170 € | 223,17 € |
| 250 | 2,11872 € | 529,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,90743 € | 1.525,94 € |
| 1.600 | 1,79181 € | 2.866,90 € |
| 2.400 | 1,77669 € | 4.264,06 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

