
DI320N04TL | |
|---|---|
DigiKey Part Number | 4878-DI320N04TLTR-ND |
Manufacturer | |
Manufacturer Product Number | DI320N04TL |
Description | MOSFET N-CH 40V 320A 8-POWERSFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 320A (Tc) 250W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
EDA/CAD Models | DI320N04TL Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6296 pF @ 25 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78500 € | 1.570,00 € |
| Unit Price without VAT: | 0,78500 € |
|---|---|
| Unit Price with VAT: | 0,93415 € |

