Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI317H

DigiKey Part Number
4878-DI317HTR-ND - Tape & Reel (TR)
4878-DI317HCT-ND - Cut Tape (CT)
4878-DI317HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI317H
Description
IC REG LIN POS ADJ 1.5A SOT-223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
DI317H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24300 €2,43 €
250,21640 €5,41 €
1000,18730 €18,73 €
2500,17332 €43,33 €
5000,16494 €82,47 €
1.0000,15803 €158,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14766 €590,64 €
8.0000,14380 €1.150,40 €
12.0000,14187 €1.702,44 €
20.0000,13973 €2.794,60 €
28.0000,13848 €3.877,44 €
40.0000,13728 €5.491,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €