Parametric Equivalent

DI2A2N100D1K-AQ | |
|---|---|
DigiKey Part Number | 4878-DI2A2N100D1K-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI2A2N100D1K-AQ |
Description | MOSFET N-CH 1000V 2.2A TO-252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 2.2A (Tc) 30W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI2A2N100D1K-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1000 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 6.8Ohm @ 1.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI2A2N100D1K | Diotec Semiconductor | 4.137 | 4878-DI2A2N100D1KCT-ND | 1,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62249 € | 1.556,22 € |
| Unit Price without VAT: | 0,62249 € |
|---|---|
| Unit Price with VAT: | 0,74076 € |


