
DI280N10TL | |
|---|---|
DigiKey Part Number | 4878-DI280N10TLTR-ND - Tape & Reel (TR) 4878-DI280N10TLCT-ND - Cut Tape (CT) 4878-DI280N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI280N10TL |
Description | MOSFET N-CH 100V 280A 8-POWERSFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 280A (Tc) 425mW (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
EDA/CAD Models | DI280N10TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8150 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 425mW (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,48800 € | 24,88 € |
| 100 | 1,75850 € | 175,85 € |
| 500 | 1,61456 € | 807,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31909 € | 2.638,18 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |






