
DI170N04D2-AQ | |
|---|---|
DigiKey Part Number | 4878-DI170N04D2-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI170N04D2-AQ |
Description | MOSFET N-CH 40V 170A TO-263-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 170A (Tc) 89.2W (Tc) Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI170N04D2-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 162 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 8325 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 89.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-263AB (D2PAK) |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 90A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,39785 € | 1.118,28 € |
| Unit Price without VAT: | 1,39785 € |
|---|---|
| Unit Price with VAT: | 1,66344 € |

