
DI080N10D1 | |
|---|---|
DigiKey Part Number | 4878-DI080N10D1TR-ND |
Manufacturer | |
Manufacturer Product Number | DI080N10D1 |
Description | MOSFET N-CH 100V 80A TO-252-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 56.8W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI080N10D1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3742 pF @ 50 V |
FET Type | Power Dissipation (Max) 56.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07535 € | 2.688,38 € |
| Unit Price without VAT: | 1,07535 € |
|---|---|
| Unit Price with VAT: | 1,27967 € |

