
DI074N06D1K | |
|---|---|
DigiKey Part Number | 4878-DI074N06D1KTR-ND |
Manufacturer | |
Manufacturer Product Number | DI074N06D1K |
Description | MOSFET N-CH 65V 74A TO-252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 74A (Tc) 56.8W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI074N06D1K Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1691 pF @ 30 V |
FET Type | Power Dissipation (Max) 56.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 65 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55768 € | 1.394,20 € |
| Unit Price without VAT: | 0,55768 € |
|---|---|
| Unit Price with VAT: | 0,66364 € |

