
DI054N10D1-AQ | |
|---|---|
DigiKey Part Number | 4878-DI054N10D1-AQCT-ND - Cut Tape (CT) 4878-DI054N10D1-AQDKR-ND - Digi-Reel® 4878-DI054N10D1-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI054N10D1-AQ |
Description | MOSFET N-CH 100V 54A TO-252-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 54A (Tc) 47.9W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI054N10D1-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Input Capacitance (Ciss) (Max) @ Vds 1685 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 47.9W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,68960 € | 17,24 € |
| 100 | 0,61020 € | 61,02 € |
| 250 | 0,57228 € | 143,07 € |
| 500 | 0,54942 € | 274,71 € |
| 1.000 | 0,53058 € | 530,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52211 € | 1.305,27 € |
| 5.000 | 0,48703 € | 2.435,15 € |
| 7.500 | 0,46916 € | 3.518,70 € |
| 12.500 | 0,45395 € | 5.674,38 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

