
DI054N10D1-AQ | |
|---|---|
DigiKey Part Number | 4878-DI054N10D1-AQ-ND |
Manufacturer | |
Manufacturer Product Number | DI054N10D1-AQ |
Description | MOSFET N-CH 100V 54A TO-252-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 54A (Tc) 47.9W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI054N10D1-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1685 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 47.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,19000 € | 11,90 € |
| 100 | 0,80460 € | 80,46 € |
| 500 | 0,63934 € | 319,67 € |
| 1.000 | 0,58620 € | 586,20 € |
| 2.500 | 0,52869 € | 1.321,72 € |
| 5.000 | 0,49316 € | 2.465,80 € |
| 10.000 | 0,46330 € | 4.633,00 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

