
DI050P03PT | |
|---|---|
DigiKey Part Number | 4878-DI050P03PT-ND |
Manufacturer | |
Manufacturer Product Number | DI050P03PT |
Description | MOSFET POWERQFN 3X3 P -30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 39W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI050P03PT Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3721 pF @ 15 V |
FET Type | Power Dissipation (Max) 39W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-QFN (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI050P03PT-AQ | Diotec Semiconductor | 4.960 | 4878-DI050P03PT-AQCT-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68600 € | 6,86 € |
| 100 | 0,45110 € | 45,11 € |
| 500 | 0,35038 € | 175,19 € |
| 1.000 | 0,31792 € | 317,92 € |
| 2.000 | 0,29062 € | 581,24 € |
| 5.000 | 0,26106 € | 1.305,30 € |
| 10.000 | 0,24280 € | 2.428,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

