Mosfet Array 60V 50A (Tc) 40.5W (Tc) Surface Mount TDSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI050N06PQ2-AQ

DigiKey Part Number
4878-DI050N06PQ2-AQTR-ND
Manufacturer
Manufacturer Product Number
DI050N06PQ2-AQ
Description
DI050N06PQ2-AQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 50A (Tc) 40.5W (Tc) Surface Mount TDSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
DI050N06PQ2-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
36.4nC @ 10V
Manufacturer
Diotec Semiconductor
Input Capacitance (Ciss) (Max) @ Vds
1610pF @ 30V
Packaging
Bulk
Power - Max
40.5W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
50A (Tc)
Package / Case
8-PowerTDFN
Rds On (Max) @ Id, Vgs
8.5mOhm @ 20A, 10V
Supplier Device Package
TDSON-8-4
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0001,01724 €5.086,20 €
Manufacturers Standard Package
Unit Price without VAT:1,01724 €
Unit Price with VAT:1,21052 €