
DI050N04BPT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI050N04BPT-AQTR-ND - Tape & Reel (TR) 4878-DI050N04BPT-AQCT-ND - Cut Tape (CT) 4878-DI050N04BPT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI050N04BPT-AQ |
Description | MOSFET, POWERQFN 3X3, N, 40V, 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 35.7W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2280 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 35.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-QFN (3x3) |
Rds On (Max) @ Id, Vgs 7mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15266 € | 763,30 € |
| 10.000 | 0,14068 € | 1.406,80 € |
| 15.000 | 0,13458 € | 2.018,70 € |
| 25.000 | 0,12773 € | 3.193,25 € |
| 35.000 | 0,12367 € | 4.328,45 € |
| 50.000 | 0,11973 € | 5.986,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,27700 € | 27,70 € |
| 500 | 0,21114 € | 105,57 € |
| 1.000 | 0,18991 € | 189,91 € |
| 2.000 | 0,17203 € | 344,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,25890 € | 25,89 € |
| 500 | 0,19732 € | 98,66 € |
| 1.000 | 0,17748 € | 177,48 € |
| 2.000 | 0,16077 € | 321,54 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

