
DI048N04PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI048N04PT-AQTR-ND - Tape & Reel (TR) 4878-DI048N04PT-AQCT-ND - Cut Tape (CT) 4878-DI048N04PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI048N04PT-AQ |
Description | MOSFET, POWERQFN 3X3, 40V, 48A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 48A (Tc) 31W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI048N04PT-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 48.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2268 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 31W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-QFN (3x3) |
Rds On (Max) @ Id, Vgs 7.6mOhm @ 12A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50800 € | 5,08 € |
| 100 | 0,32980 € | 32,98 € |
| 500 | 0,25300 € | 126,50 € |
| 1.000 | 0,22826 € | 228,26 € |
| 2.000 | 0,20744 € | 414,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18489 € | 924,45 € |
| 10.000 | 0,17095 € | 1.709,50 € |
| 15.000 | 0,16386 € | 2.457,90 € |
| 25.000 | 0,15588 € | 3.897,00 € |
| 35.000 | 0,15116 € | 5.290,60 € |
| 50.000 | 0,14657 € | 7.328,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |



