
DI048N04PQ2 | |
|---|---|
DigiKey Part Number | 4878-DI048N04PQ2-ND |
Manufacturer | |
Manufacturer Product Number | DI048N04PQ2 |
Description | MOSFET 2N-CH 40V 48A 8TDSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 48A (Tc) 27W (Tc) Surface Mount TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | DI048N04PQ2 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diotec Semiconductor | Gate Charge (Qg) (Max) @ Vgs 48nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2270pF @ 20V |
Part Status Active | Power - Max 27W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 48A (Tc) | Supplier Device Package TDSON-8-4 |
Rds On (Max) @ Id, Vgs 9.6mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI048N04PQ2-AQ | Diotec Semiconductor | 4.730 | 4878-DI048N04PQ2-AQCT-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,93700 € | 9,37 € |
| 100 | 0,62600 € | 62,60 € |
| 500 | 0,49260 € | 246,30 € |
| 1.000 | 0,44968 € | 449,68 € |
| 2.000 | 0,41358 € | 827,16 € |
| 5.000 | 0,37452 € | 1.872,60 € |
| 10.000 | 0,35038 € | 3.503,80 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

