
DI045N10PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI045N10PQ-AQTR-ND - Tape & Reel (TR) 4878-DI045N10PQ-AQCT-ND - Cut Tape (CT) 4878-DI045N10PQ-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI045N10PQ-AQ |
Description | MOSFET PWRQFN 5X6 100V 0.0065OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45A 110W Surface Mount PowerQFN 5x6 |
Datasheet | Datasheet |
EDA/CAD Models | DI045N10PQ-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Power Dissipation (Max) | 110W | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerQFN 5x6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,22100 € | 12,21 € |
| 100 | 0,82950 € | 82,95 € |
| 500 | 0,66172 € | 330,86 € |
| 1.000 | 0,63615 € | 636,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51973 € | 2.598,65 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

