
DI045N10PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI045N10PQ-AQTR-ND - Tape & Reel (TR) 4878-DI045N10PQ-AQCT-ND - Cut Tape (CT) 4878-DI045N10PQ-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI045N10PQ-AQ |
Description | MOSFET N-CH 45A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45A 110W Surface Mount PowerQFN 5x6 |
Datasheet | Datasheet |
EDA/CAD Models | DI045N10PQ-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Power Dissipation (Max) | 110W | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerQFN 5x6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,30200 € | 13,02 € |
| 100 | 0,88440 € | 88,44 € |
| 500 | 0,70550 € | 352,75 € |
| 1.000 | 0,64797 € | 647,97 € |
| 2.000 | 0,63387 € | 1.267,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54728 € | 2.736,40 € |
| 10.000 | 0,51787 € | 5.178,70 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

