N-Channel 30 V 45A (Tc) 16W (Tc) Surface Mount 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI045N03PT

DigiKey Part Number
4878-DI045N03PTTR-ND - Tape & Reel (TR)
4878-DI045N03PTCT-ND - Cut Tape (CT)
4878-DI045N03PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI045N03PT
Description
MOSFET POWERQFN 3X3 N 30V 45A 0.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 45A (Tc) 16W (Tc) Surface Mount 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DI045N03PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.4mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
16W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-QFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52000 €5,20 €
1000,33840 €33,84 €
5000,26044 €130,22 €
1.0000,23532 €235,32 €
2.0000,21418 €428,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19129 €956,45 €
10.0000,17714 €1.771,40 €
15.0000,16993 €2.548,95 €
25.0000,16491 €4.122,75 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €