
DI040P04PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI040P04PT-AQTR-ND - Tape & Reel (TR) 4878-DI040P04PT-AQCT-ND - Cut Tape (CT) 4878-DI040P04PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI040P04PT-AQ |
Description | MOSFET, POWERQFN 3X3, -40V, -40A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 40A (Tc) 22.7W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI040P04PT-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3538 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 22.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75700 € | 7,57 € |
| 100 | 0,50010 € | 50,01 € |
| 500 | 0,38982 € | 194,91 € |
| 1.000 | 0,35431 € | 354,31 € |
| 2.000 | 0,32443 € | 648,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29209 € | 1.460,45 € |
| 10.000 | 0,27211 € | 2.721,10 € |
| 15.000 | 0,26193 € | 3.928,95 € |
| 25.000 | 0,25065 € | 6.266,25 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



