Parametric Equivalent

DI040P04D1 | |
|---|---|
DigiKey Part Number | 4878-DI040P04D1TR-ND |
Manufacturer | |
Manufacturer Product Number | DI040P04D1 |
Description | MOSFET DPAK P -40V -40A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 40A (Tc) 52W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI040P04D1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3538 pF @ 20 V |
FET Type | Power Dissipation (Max) 52W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI040P04D1-AQ | Diotec Semiconductor | 4.985 | 4878-DI040P04D1-AQCT-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,36582 € | 3.658,20 € |
| Unit Price without VAT: | 0,36582 € |
|---|---|
| Unit Price with VAT: | 0,43533 € |


