
DI100N04D1-AQ | |
|---|---|
DigiKey Part Number | 4878-DI100N04D1-AQTR-ND - Tape & Reel (TR) 4878-DI100N04D1-AQCT-ND - Cut Tape (CT) 4878-DI100N04D1-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI100N04D1-AQ |
Description | MOSFET, DPAK, 40V, 100A, 0, 69W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100A 69W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI100N04D1-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Power Dissipation (Max) | 69W | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,23100 € | 12,31 € |
| 100 | 0,83310 € | 83,31 € |
| 500 | 0,66296 € | 331,48 € |
| 1.000 | 0,60823 € | 608,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54902 € | 1.372,55 € |
| 5.000 | 0,51244 € | 2.562,20 € |
| 7.500 | 0,49381 € | 3.703,58 € |
| 12.500 | 0,48032 € | 6.004,00 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

