
DI035N10PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI035N10PT-AQTR-ND - Tape & Reel (TR) 4878-DI035N10PT-AQCT-ND - Cut Tape (CT) 4878-DI035N10PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI035N10PT-AQ |
Description | MOSFET POWERQFN 3X3 N 100V 35A 0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 25W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI035N10PT-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1220 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-QFN (3x3) |
Rds On (Max) @ Id, Vgs 18mOhm @ 7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI035N10PT | Diotec Semiconductor | 3.781 | 4878-DI035N10PTCT-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63900 € | 6,39 € |
| 100 | 0,41900 € | 41,90 € |
| 500 | 0,32450 € | 162,25 € |
| 1.000 | 0,29403 € | 294,03 € |
| 2.000 | 0,26841 € | 536,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24067 € | 1.203,35 € |
| 10.000 | 0,22353 € | 2.235,30 € |
| 15.000 | 0,21480 € | 3.222,00 € |
| 25.000 | 0,20500 € | 5.125,00 € |
| 35.000 | 0,20015 € | 7.005,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

