
DI035N10PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI035N10PT-AQTR-ND - Tape & Reel (TR) 4878-DI035N10PT-AQCT-ND - Cut Tape (CT) 4878-DI035N10PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI035N10PT-AQ |
Description | MOSFET POWERQFN 3X3 N 100V 35A 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 25W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI035N10PT-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1220 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-QFN (3x3) |
Rds On (Max) @ Id, Vgs 18mOhm @ 7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI035N10PT | Diotec Semiconductor | 3.209 | 4878-DI035N10PTCT-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64400 € | 6,44 € |
| 100 | 0,42240 € | 42,24 € |
| 500 | 0,32708 € | 163,54 € |
| 1.000 | 0,29638 € | 296,38 € |
| 2.000 | 0,27056 € | 541,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24260 € | 1.213,00 € |
| 10.000 | 0,22532 € | 2.253,20 € |
| 15.000 | 0,21652 € | 3.247,80 € |
| 25.000 | 0,20664 € | 5.166,00 € |
| 35.000 | 0,20175 € | 7.061,25 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |



