DI035N06PQ2-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,29947 €
Datasheet
Mosfet Array 60V 35A (Tc) 35.7W (Tc) Surface Mount TDSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI035N06PQ2-AQ

DigiKey Part Number
4878-DI035N06PQ2-AQ-ND
Manufacturer
Manufacturer Product Number
DI035N06PQ2-AQ
Description
MOSFET 2N-CH 60V 35A 8TDSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 35A (Tc) 35.7W (Tc) Surface Mount TDSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
DI035N06PQ2-AQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
35A (Tc)
Rds On (Max) @ Id, Vgs
15mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
782pF @ 30V
Power - Max
35.7W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
TDSON-8-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,32998 €1.649,90 €
Manufacturers Standard Package
Unit Price without VAT:0,32998 €
Unit Price with VAT:0,39268 €