
DI030N03D1 | |
|---|---|
DigiKey Part Number | 4878-DI030N03D1TR-ND - Tape & Reel (TR) 4878-DI030N03D1CT-ND - Cut Tape (CT) 4878-DI030N03D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI030N03D1 |
Description | MOSFET DPAK N 30V 0.01OHM 175C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 40W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI030N03D1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 940 pF @ 15 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48800 € | 4,88 € |
| 100 | 0,31620 € | 31,62 € |
| 500 | 0,24218 € | 121,09 € |
| 1.000 | 0,21833 € | 218,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19250 € | 481,25 € |
| 5.000 | 0,17652 € | 882,60 € |
| 7.500 | 0,16838 € | 1.262,85 € |
| 12.500 | 0,15923 € | 1.990,38 € |
| 17.500 | 0,15382 € | 2.691,85 € |
| 25.000 | 0,14855 € | 3.713,75 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

