
DI028P03PT | |
|---|---|
DigiKey Part Number | 4878-DI028P03PTCT-ND - Cut Tape (CT) 4878-DI028P03PTDKR-ND - Digi-Reel® 4878-DI028P03PTTR-ND |
Manufacturer | |
Manufacturer Product Number | DI028P03PT |
Description | MOSFET POWERQFN 3X3 P -30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 28A (Tc) 40W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI028P03PT Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2060 pF @ 15 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-QFN (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49720 € | 12,43 € |
| 100 | 0,43700 € | 43,70 € |
| 250 | 0,40836 € | 102,09 € |
| 500 | 0,39112 € | 195,56 € |
| 1.000 | 0,37691 € | 376,91 € |
| 2.500 | 0,36190 € | 904,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35855 € | 1.792,75 € |
| 10.000 | 0,33517 € | 3.351,70 € |
| 15.000 | 0,32327 € | 4.849,05 € |
| 25.000 | 0,31848 € | 7.962,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

