
DI028N10PQ2 | |
|---|---|
DigiKey Part Number | 4878-DI028N10PQ2TR-ND |
Manufacturer | |
Manufacturer Product Number | DI028N10PQ2 |
Description | DI028N10PQ2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 28A (Tc) 32.7W (Tc) Surface Mount TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | DI028N10PQ2 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diotec Semiconductor | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1028pF @ 50V |
Part Status Active | Power - Max 32.7W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 28A (Tc) | Supplier Device Package TDSON-8-4 |
Rds On (Max) @ Id, Vgs 21mOhm @ 7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47184 € | 2.359,20 € |
| Unit Price without VAT: | 0,47184 € |
|---|---|
| Unit Price with VAT: | 0,56149 € |

