
DI025N06PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI025N06PT-AQTR-ND - Tape & Reel (TR) 4878-DI025N06PT-AQCT-ND - Cut Tape (CT) 4878-DI025N06PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI025N06PT-AQ |
Description | MOSFET N-CH 65V 25A 8-POWERVDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 25A (Tc) 25W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI025N06PT-AQ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 406 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 65 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-QFN (3x3) |
Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,23520 € | 23,52 € |
| 500 | 0,17822 € | 89,11 € |
| 1.000 | 0,15983 € | 159,83 € |
| 2.000 | 0,14432 € | 288,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12752 € | 637,60 € |
| 10.000 | 0,11713 € | 1.171,30 € |
| 15.000 | 0,11184 € | 1.677,60 € |
| 25.000 | 0,10589 € | 2.647,25 € |
| 35.000 | 0,10237 € | 3.582,95 € |
| 50.000 | 0,09895 € | 4.947,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

