
DI017P03PT2-AQ | |
|---|---|
DigiKey Part Number | 4878-DI017P03PT2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | DI017P03PT2-AQ |
Description | MOSFET 2P-CH 30V 17A 8QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A (Tc) 13.1W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI017P03PT2-AQ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diotec Semiconductor | Gate Charge (Qg) (Max) @ Vgs 19.8nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1150pF @ 20V |
Part Status Active | Power - Max 13.1W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 P-Channel (Dual) | Grade Automotive |
FET Feature Logic Level Gate | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 17A (Tc) | Package / Case 8-PowerVDFN |
Rds On (Max) @ Id, Vgs 30mOhm @ 10A, 10V | Supplier Device Package 8-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32075 € | 1.603,75 € |
| Unit Price without VAT: | 0,32075 € |
|---|---|
| Unit Price with VAT: | 0,38169 € |

