


DI010N03PW-AQ | |
|---|---|
DigiKey Part Number | 4878-DI010N03PW-AQ-ND |
Manufacturer | |
Manufacturer Product Number | DI010N03PW-AQ |
Description | MOSFET POWERQFN 2X2 N 30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Tc) 1.4W (Tc) Surface Mount 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DI010N03PW-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1120 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-QFN (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24110 € | 24,11 € |
| 500 | 0,18316 € | 91,58 € |
| 1.000 | 0,16449 € | 164,49 € |
| 4.000 | 0,13554 € | 542,16 € |
| 8.000 | 0,12441 € | 995,28 € |
| 12.000 | 0,11873 € | 1.424,76 € |
| 52.000 | 0,10564 € | 5.493,28 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


