
DI008C04PT | |
|---|---|
DigiKey Part Number | 4878-DI008C04PT-ND |
Manufacturer | |
Manufacturer Product Number | DI008C04PT |
Description | DI008C04PT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A (Ta), 5.5A (Ta) 1.77W (Ta) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI008C04PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta), 5.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 8A, 10V, 50mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA, 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V, 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 750pF @ 20V, 1450pF @ 20V | |
Power - Max | 1.77W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13285 € | 664,25 € |
| Unit Price without VAT: | 0,13285 € |
|---|---|
| Unit Price with VAT: | 0,15809 € |

