Parametric Equivalent

DI006N06PW-AQ | |
|---|---|
DigiKey Part Number | 4878-DI006N06PW-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI006N06PW-AQ |
Description | MOSFET N-CH 65V 6A 6-POWERUDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 6A (Ta) 1.67W (Ta) Surface Mount 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DI006N06PW-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 403 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.67W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 65 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-QFN (2x2) |
Rds On (Max) @ Id, Vgs 20mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI006N06PW | Diotec Semiconductor | 0 | 4878-DI006N06PWTR-ND | 0,10817 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11803 € | 472,12 € |
| 8.000 | 0,11034 € | 882,72 € |
| Unit Price without VAT: | 0,11803 € |
|---|---|
| Unit Price with VAT: | 0,14046 € |


