P-Channel 40 V 5.4A (Ta) 2W (Ta) Surface Mount 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI005P04PW-AQ

DigiKey Part Number
4878-DI005P04PW-AQCT-ND - Cut Tape (CT)
4878-DI005P04PW-AQDKR-ND - Digi-Reel®
4878-DI005P04PW-AQTR-ND
Manufacturer
Manufacturer Product Number
DI005P04PW-AQ
Description
MOSFET P-CH 40V 5.4A 6-POWERUDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 5.4A (Ta) 2W (Ta) Surface Mount 6-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DI005P04PW-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Mfr
Vgs (Max)
±12V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Input Capacitance (Ciss) (Max) @ Vds
1078 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
6-QFN (2x2)
Rds On (Max) @ Id, Vgs
40mOhm @ 4A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,26000 €2,60 €
250,23120 €5,78 €
1000,20030 €20,03 €
2500,18560 €46,40 €
5000,17668 €88,34 €
1.0000,16938 €169,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
4.0000,18165 €726,60 €
8.0000,16740 €1.339,20 €
12.0000,16014 €1.921,68 €
20.0000,15199 €3.039,80 €
28.0000,14716 €4.120,48 €
40.0000,14247 €5.698,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €