Mosfet Array 60V 5A (Ta) 1.3W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI005N06SQ2

DigiKey Part Number
4878-DI005N06SQ2-ND
Manufacturer
Manufacturer Product Number
DI005N06SQ2
Description
MOSFET 2N-CH 60V 5A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 5A (Ta) 1.3W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI005N06SQ2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
5A (Ta)
Rds On (Max) @ Id, Vgs
40mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1295pF @ 25V
Power - Max
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,58400 €5,84 €
1000,38270 €38,27 €
5000,29592 €147,96 €
1.0000,26798 €267,98 €
4.0000,22468 €898,72 €
8.0000,20805 €1.664,40 €
12.0000,19957 €2.394,84 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €