
DI002N10PWK | |
|---|---|
DigiKey Part Number | 4878-DI002N10PWKCT-ND - Cut Tape (CT) 4878-DI002N10PWKTR-ND |
Manufacturer | |
Manufacturer Product Number | DI002N10PWK |
Description | MOSFET N-CH 100V 2A 6-POWERUDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta) 2W (Ta) Surface Mount 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DI002N10PWK Models |
Category | Rds On (Max) @ Id, Vgs 250mOhm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Cut Tape (CT) Bulk | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 10 V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 454 pF @ 50 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-QFN (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12000 € | 3,00 € |
| 100 | 0,10250 € | 10,25 € |
| 250 | 0,09424 € | 23,56 € |
| 500 | 0,08924 € | 44,62 € |
| 1.000 | 0,08512 € | 85,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10045 € | 401,80 € |
| 8.000 | 0,09161 € | 732,88 € |
| 12.000 | 0,08710 € | 1.045,20 € |
| 20.000 | 0,08204 € | 1.640,80 € |
| 28.000 | 0,07904 € | 2.213,12 € |
| 40.000 | 0,07613 € | 3.045,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

