
DI002N10PWK-AQ | |
|---|---|
DigiKey Part Number | 4878-DI002N10PWK-AQCT-ND - Cut Tape (CT) 4878-DI002N10PWK-AQDKR-ND - Digi-Reel® 4878-DI002N10PWK-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI002N10PWK-AQ |
Description | MOSFET N-CH 100V 2A 6-POWERUDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta) 2W (Ta) Surface Mount 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DI002N10PWK-AQ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 10 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Input Capacitance (Ciss) (Max) @ Vds 454 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-QFN (2x2) |
Rds On (Max) @ Id, Vgs 250mOhm @ 2A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13400 € | 3,35 € |
| 100 | 0,11490 € | 11,49 € |
| 250 | 0,10572 € | 26,43 € |
| 500 | 0,10020 € | 50,10 € |
| 1.000 | 0,09565 € | 95,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11097 € | 443,88 € |
| 8.000 | 0,10139 € | 811,12 € |
| 12.000 | 0,09650 € | 1.158,00 € |
| 20.000 | 0,09101 € | 1.820,20 € |
| 28.000 | 0,08776 € | 2.457,28 € |
| 40.000 | 0,08460 € | 3.384,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

