
DD1600 | |
|---|---|
DigiKey Part Number | 4878-DD1600TR-ND - Tape & Reel (TR) 4878-DD1600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DD1600 |
Description | DIODE STANDARD 16000V 20MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 16000 V 20mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | DD1600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 16000 V | |
Current - Average Rectified (Io) | 20mA | |
Voltage - Forward (Vf) (Max) @ If | 40 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 16000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 100 | 0,49370 € | 49,37 € |
| 500 | 0,38566 € | 192,83 € |
| 1.000 | 0,34890 € | 348,90 € |
| 2.000 | 0,32918 € | 658,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29735 € | 1.486,75 € |
| 10.000 | 0,27038 € | 2.703,80 € |
| 15.000 | 0,26894 € | 4.034,10 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |










