
DB50-16 | |
|---|---|
DigiKey Part Number | 4878-DB50-16-ND |
Manufacturer | |
Manufacturer Product Number | DB50-16 |
Description | BRIDGE, 3-PH, DB, 1600V, 50A, 15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB50-16 Models |
Category | Current - Average Rectified (Io) 50 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 25 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1.6 kV |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Three Phase | Mounting Type Chassis Mount |
Technology Standard | Package / Case 5-Square, DB-35 |
Voltage - Peak Reverse (Max) 1.6 kV | Supplier Device Package DB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 50 | 3,91820 € | 195,91 € |
| 100 | 3,59920 € | 359,92 € |
| 500 | 3,04068 € | 1.520,34 € |
| 1.000 | 2,86147 € | 2.861,47 € |
| 2.000 | 2,85344 € | 5.706,88 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

