
DB35-16 | |
|---|---|
DigiKey Part Number | 4878-DB35-16-ND |
Manufacturer | |
Manufacturer Product Number | DB35-16 |
Description | BRIDGE RECT 3PHASE 1.6KV 35A DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB35-16 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 17.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 1600 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case 5-Square, DB-35 |
Technology Standard | Supplier Device Package DB |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 50 | 3,10240 € | 155,12 € |
| 100 | 2,83800 € | 283,80 € |
| 500 | 2,37514 € | 1.187,57 € |
| 1.000 | 2,22661 € | 2.226,61 € |
| 2.000 | 2,14919 € | 4.298,38 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

