
DB15-14 | |
|---|---|
DigiKey Part Number | 4878-DB15-14-ND |
Manufacturer | |
Manufacturer Product Number | DB15-14 |
Description | BRIDGE RECT 3PHASE 1.4KV 15A DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB15-14 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 1400 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case 5-Square, DB-35 |
Technology Standard | Supplier Device Package DB |
Voltage - Peak Reverse (Max) 1.4 kV | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB25-14 | Diotec Semiconductor | 0 | 4878-DB25-14-ND | 2,87240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,87240 € | 143,62 € |
| Unit Price without VAT: | 2,87240 € |
|---|---|
| Unit Price with VAT: | 3,41816 € |


