
DB15-005 | |
|---|---|
DigiKey Part Number | 4878-DB15-005-ND |
Manufacturer | |
Manufacturer Product Number | DB15-005 |
Description | BRIDGE RECT 3PHASE 50V 35A DB |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 50 V Chassis Mount DB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, DB-35 | |
Supplier Device Package | DB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 50 | 2,70860 € | 135,43 € |
| 100 | 2,32160 € | 232,16 € |
| 500 | 2,06370 € | 1.031,85 € |
| 1.000 | 1,76704 € | 1.767,04 € |
| 2.000 | 1,66387 € | 3.327,74 € |
| 5.000 | 1,59631 € | 7.981,55 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

