Current Regulation Diode 90V 23mA 1W DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Regulation Diode 90V 23mA 1W DO-214AA, SMB
DO-214AA, SMB

CL20M45-AQ

DigiKey Part Number
4878-CL20M45-AQTR-ND
Manufacturer
Manufacturer Product Number
CL20M45-AQ
Description
DIODE CUR REG 90V 23MA 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 90V 23mA 1W DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
CL20M45-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
LED Driver
Manufacturer
Diotec Semiconductor
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Anode - Cathode (Vak)(Max)
90V
Mounting Type
Surface Mount
Regulator Current (Max)
23mA
Package / Case
DO-214AA, SMB
Voltage - Limiting (Max)
3V
Supplier Device Package
DO-214AA (SMB)
Power - Max
1W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,12883 €386,49 €
6.0000,11773 €706,38 €
9.0000,11714 €1.054,26 €
Manufacturers Standard Package
Unit Price without VAT:0,12883 €
Unit Price with VAT:0,15331 €